PDP SEO Portlet

MIC94082YFT-TR

Power Switch Hi Side 2A 4-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94082YFT-TR
Secondary Manufacturer Part#: MIC94082YFT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC94082 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 67m? RDSON P-Channel MOSFET which enables the device to support up to 2A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 0.85mm x 0.85mm 4-pin Thin MLF® package. The MIC94082 provide a slew rate controlled softstart turn-on of 800µs. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage. An active pull-down on the enable input keeps the MIC94082 in a default OFF state until the enable pin is pulled above 1.25V. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage. The MIC94082 operating voltage range makes them ideal for Lithium ion and NiMH/NiCad/Alkaline battery powered systems, as well as non-battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

0.85mm x 0.85mm space saving 4-pin Thin MLF® package 1.7V to 5.5V input voltage range 2A continuous operating current 67m? RDSON Internal level shift for CMOS/TTL control logic Ultra low quiescent current Micro-power shutdown current Soft-Start: MIC94082 (800µs) Ultra fast turn off time Junction operating temperature from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2 A
1.7 to 5.5 V
Gold over Nickel Palladium
2 A
Surface Mount
1
4
1
200 mOhm
1.7 to 5.5 V
-40 to 125 °C
125 °C
-40 °C
4MLF
4
0.85 x 0.85 x 0.5 mm
MLF
0.008 mA
0.067 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.48571
10000+
$0.45946
20000+
$0.44737
30000+
$0.4359
40000+
$0.425