MIC94070YC6-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC94070YC6-TR
Secondary Manufacturer Part#: MIC94070YC6-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 A | ||
| SC70 | ||
| 1.7 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 120 mOhm | ||
| 1.7 to 5.5 V | ||
| -40 to 125 °C | ||
| 6SC-70 | ||
| 6 | ||
| 2.2 x 1.35 x 1 mm | ||
| SC-70 | ||
| 1200 mA | ||
| 0.1 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |