PDP SEO Portlet

MIC94063YC6-TR

USB Power SW Hi Side Single 1.7V to 5.5V 6-Pin SC-70 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94063YC6-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.7V to 5.5V input voltage range 2A continuous operating current 77m? (typ) RDSON Built-in level shift for control logic; can be operated by 1.5V logic Low 2µA quiescent current Soft-Start: MIC94063 Micro-power shutdown <1µA Load discharge circuit: MIC94063 Space saving 1.2mm x 1.6mm Thin MLF® package

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.077 ohm
null
null
5.5 V
2 A
-40 °C
null
null
null
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.88571
3000+
$0.88571
6000+
$0.83784
12000+
$0.81579
24000+
$0.79487
48000+
$0.775
SubTotal:
$2,657.13