PDP SEO Portlet

MIC94061YMT-TR

Power Switch High Side 2A 4-Pin TMLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94061YMT-TR
Secondary Manufacturer Part#: MIC94061YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 A
UDFN
5.5 V
Gold over Nickel Palladium
2 A
Surface Mount
MSL 1 - Unlimited
1
4
1
77 mOhm
-40 to 125 °C
125 °C
-40 °C
4TMLF
4
Extended Industrial
TMLF
0.085 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.64286
10000+
$0.60811
20000+
$0.5921
40000+
$0.57692
80000+
$0.5625