PDP SEO Portlet

MIC94045YFL-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94045YFL-TR
Secondary Manufacturer Part#: MIC94045YFL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 A
UDFN
5.5 V
Gold over Nickel Palladium
3 A
Surface Mount
1
4
1
28 mOhm
-40 to 125 °C
125 °C
-40 °C
4MLF
4
Extended Industrial
MLF
0.028 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.82857
10000+
$0.78378
20000+
$0.76316
40000+
$0.74359
80000+
$0.725