PDP SEO Portlet

MIC94041YFL-TR

Power Switch Hi Side 3A 4-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94041YFL-TR
Secondary Manufacturer Part#: MIC94041YFL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC94041 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 28m? RDSON P-channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.2mm x 1.2mm 4 pin MLF® package. The MIC94041 feature rapid turn on of 100µs. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage. The MIC94041 feature an active load discharge circuit which switches in a 200? load when the switch is disabled to automatically discharge a capacitive load. An active pull-down on the enable input keeps the MIC94041 in a default OFF state until the enable pin is pulled above 1.2V. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage. The MIC94041 operating voltage range makes them ideal for Lithium ion and NiMH/NiCad/Alkaline battery powered systems, as well as non-battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

28m? RDSON 3A continuous operating current 1.2mm x 1.2mm space saving 4-pin MLF® package 1.7V to 5.5V input voltage range Internal level shift for CMOS/TTL control logic Ultra low quiescent current Micro-power shutdown current Load discharge circuit: MIC94041 Ultra fast turn off time Junction operating temperature from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
3 A
UDFN
1.7 to 5.5 V
Gold over Nickel Palladium
Surface Mount
1
4
1
28 mOhm
1.7 to 5.5 V
-40 to 85 °C
125 °C
-40 °C
4MLF
4
1.2 x 1.2 x 0.7 mm
MLF
3000 mA
0.028 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.82857
10000+
$0.78378
20000+
$0.76316
40000+
$0.74359
80000+
$0.725