MIC842HYMT-TR
Comparator Single 5.5V 5-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: MIC842HYMT-TR
Secondary Manufacturer Part#: MIC842HYMT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Micropower Comparator | ||
| Surface Mount | ||
| 1 | ||
| 0.003@5.5V mA | ||
| 5.5, 1.5 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 5SC-70 | ||
| 5 | ||
| Single | ||
| 2.25 x 1.35 x 1 mm | ||
| No | ||
| Industrial | ||
| SC-70 | ||
| 1.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |