PDP SEO Portlet

MIC841HYC5-TR

Comparator Single 5.5V 6-Pin TDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC841HYC5-TR
Secondary Manufacturer Part#: MIC841HYC5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
Micropower Comparator
Surface Mount
MSL 1 - Unlimited
1
0.003@5.5V mA
5.5, 1.5 V
-40 to 85 °C
Push-Pull
6TDFN
6
Single
1.6 x 1.6 x 0.5 mm
0
Industrial
TDFN
1.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7
6000+
$0.66216
12000+
$0.64474
24000+
$0.6282
48000+
$0.6125