MIC833YM5-TR
Analogue Comparator, Precision Voltage, 1 Channels, 1.5V to 5.5V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: MIC833YM5-TR
Secondary Manufacturer Part#: MIC833YM5-TR
- RoHS 10 Compliant
- Tariff Charges
The MIC833YM5 TR is a Comparator and Reference with an adjustable hysteresis. high- and low-voltage thresholds are adjusted independently, allowing for wide hysteresis. Three external resistors determine the threshold voltages. Voltage detection thresholds are accurate to 1.5%.
- Independently adjustable high and low voltage thresholds
- Immune to brief input transients
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.001@5.5V mA | ||
| 5.5, 1.5 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 5SOT-23 | ||
| 5 | ||
| Single|Dual | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 0 | ||
| Industrial | ||
| SOT-23 | ||
| 1.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |