MIC826SYMT-TR
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC826SYMT-TR
Secondary Manufacturer Part#: MIC826SYMT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ms | ||
| UDFN | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.8 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6TDFN | ||
| 6 | ||
| No | ||
| Active-High, Active-Low, Activ | ||
| Extended Industrial | ||
| TDFN | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |