PDP SEO Portlet

MIC811TUY-TR

Processor Supervisor 3.08V 1V to 5.5V 4-Pin SOT-143 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC811TUY-TR
Secondary Manufacturer Part#: MIC811TUY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC811TUY-TR is a Microprocessor Supervisory Circuit with push-pull output stage and manual reset input. The inexpensive microprocessor supervisory circuit monitors the power supplies in microprocessor based systems. The function of this device is to

  • RESET remains valid with VCC as low as 1V
  • 5µA Typical supply current
  • 140ms Minimum reset pulse width

Technical Attributes

Find Similar Parts

Description Value
240 ms
SOT-143
Surface Mount
MSL 1 - Unlimited
1
4
85 °C
-40 °C
Active-Low, Push-P
5.5 V
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27139
6000+
$0.2691
12000+
$0.26679
24000+
$0.26446
48000+
$0.2622