MIC811MUY-TR
Processor Supervisor 4.5V 1V to 5.5V 4-Pin SOT-143 T/R
- RoHS 10 Compliant
- Tariff Charges
The MIC811 are inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor based systems. The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accommodate 3V, 3.3V or 5V powered systems. The MIC811 has an active low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 140ms after VCC has risen above the designed reset threshold level. Having a push-pull output stage, the MIC811 does not require a pull-up resistor at the output. The MIC811 comes in a 4-pin SOT-143 package.
Precision voltage monitor for 3V, 3.3V or 5V power supplies /RESET remains valid with VCC as low as 1V 5µA typical supply current 140ms minimum reset pulse width available Manual reset input Available in 4-pin SOT-143 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 240 ms | ||
| SOT-143 | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 1 | ||
| 260 °C | ||
| 560 ms | ||
| 4.5 V | ||
| 4.25 V | ||
| 1, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 15 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Push-Pull | ||
| 4SOT-143 | ||
| 4 | ||
| No | ||
| 2.92 x 1.3 x 0.9 mm | ||
| No | ||
| Active-Low, Push-P | ||
| Industrial | ||
| SOT-143 | ||
| 5.5 V | ||
| 1 V | ||
| 3.3000 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |