MIC803-31D2VM3-TR
Processor Supervisor 3.21V 1V to 5.5V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC803-31D2VM3-TR
Secondary Manufacturer Part#: MIC803-31D2VM3-TR
- RoHS 10 Compliant
- Tariff Charges
3 pin microprocessor supervisor circuit with open-drain reset output. This single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems. The function of the devi
- 3.08V nominal VTH and 20ms min tRESET
- 4.5µA supply current (typical) at 3.6V
- RESET remains valid with VCC as low as 1V
- 2.5% voltage threshold accuracy over temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 48 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 0 | ||
| 260 °C | ||
| 48 ms | ||
| 3.21 V | ||
| 2.95 V | ||
| 1, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 18 uA | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.92 x 1.3 x 0.9 mm | ||
| 0 | ||
| Active-Low, Open-D | ||
| Extended Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |