MIC803-30D3VM3-TR
Processor Supervisor 3.11V 1V to 5.5V 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MIC803 is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage, and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage. The MIC803 consumes only 4.5µA of supply current and offers three reset delay periods of 20ms, 140ms, and 1120ms (minimum). It features factory-programmed reset threshold levels from 2.63V to 4.63V to accommodate 3.0V, 3.3V, and 5.0V power supplies. It is available in the compact 3-pin SC-70 and SOT-23 packages.
4.5µA supply current (typical) at 3.6V Open-drain /RESET output /RESET remains valid with VCC as low as 1V 20ms, 140ms, or 1120ms (minimum) reset timeout options 2.63V to 4.63V preset voltage threshold options 2.5% voltage threshold accuracy over temperature 3-pin SC70-3 package (2.0mm × 2.1mm) 3-pin SOT-23 package (2.3mm × 2.9mm) -40°C to +125°C junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 420 ms | ||
| Gold over Nickel Palladium | ||
| 0 | ||
| 260 °C | ||
| 420 ms | ||
| 3.11 V | ||
| 2.9 V | ||
| 1, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 18 uA | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.92 x 1.3 x 0.9 mm | ||
| No | ||
| Active-Low, Open-D | ||
| Extended Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| 3.6, 5 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |