MIC803-29D3VM3-TR
Supervisor, 1.2V-5.5Vsupp., 2.93V threshold/140 ms delay, Active-Low reset, SOT-23-3
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC803-29D3VM3-TR
Secondary Manufacturer Part#: MIC803-29D3VM3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 420 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| Active-Low, Open-D | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |