MIC803-29D3VC3-TR
Processor Supervisor 3.05V 1.2V to 5.5V 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC803-29D3VC3-TR
Secondary Manufacturer Part#: MIC803-29D3VC3-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 420 ms | ||
| SC70 | ||
| Surface Mount | ||
| 5.5 V | ||
| 3.05 V | ||
| 1.2 V | ||
| 1.2 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active-Low|Open-Drain | ||
| 3SC-70 | ||
| 3 | ||
| Active-Low, Open-D | ||
| Extended Industrial | ||
| SC-70 | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |