MIC79050-4.2YM-TR
Battery Charger Li-Ion 500mA 4.2V 8-Pin SOIC T/R
Manufacturer:Microchip
Product Category:
Power Management, Battery Management, Battery Chargers
Avnet Manufacturer Part #: MIC79050-4.2YM-TR
Secondary Manufacturer Part#: MIC79050-4.2YM-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 16 V | ||
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |