MIC7401YFL-TR
Manufacturer:Microchip
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MIC7401YFL-TR
Secondary Manufacturer Part#: MIC7401YFL-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management IC | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 36FQFN EP | ||
| 4.5 x 4.5 x 0.8 mm | ||
| 0 | ||
| Extended Industrial | ||
| FQFN EP | ||
| Power Management IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |