MIC7400YFL-TR
Power Management IC 36-Pin FQFN T/R
Manufacturer:Microchip
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: MIC7400YFL-TR
Secondary Manufacturer Part#: MIC7400YFL-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN | ||
| Matte Tin | ||
| Surface Mount | ||
| 36 | ||
| 6 | ||
| 5 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 36FQFN | ||
| 36 | ||
| 4.5 x 4.5 x 0.9 mm | ||
| Extended Industrial | ||
| FQFN | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |