PDP SEO Portlet

MIC7300YMM

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC7300YMM
Secondary Manufacturer Part#: MIC7300YMM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
0.0000005@5V uA
9@5V mV
60 dB
Surface Mount
MSL 1 - Unlimited
1
4@10V mA
10, 2.2 V
-40 to 85 °C
8MSOP
8
Single
3 x 3 x 0.9 mm
No
Industrial
MSOP
2.2V to 10V
General Purpose Amplifier
0.37 MHz
0.5@10V V/us
110.63 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.62857
1200+
$0.5946
2400+
$0.57895
4800+
$0.5641
9600+
$0.55