PDP SEO Portlet

MIC7111YM5-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC7111YM5-TR
Secondary Manufacturer Part#: MIC7111YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
0.00001@10V uA
7@10V mV
60 dB
Surface Mount
MSL 1 - Unlimited
1
0.065@10V mA
±5.5|11|±0.9|1.8|±3|±5|±9 V
-40 to 85 °C
5SOT-23
23
Single|Dual
2.9 x 1.6 x 1.1 mm
No
Industrial
SOT-23
1.8V to 11V
Low Power Amplifier
0.025 MHz
0.02@10V V/us
112.04 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.441
6000+
$0.43875
12000+
$0.4365
24000+
$0.43425
48000+
$0.432