MIC707MY
Processor Supervisor 4.75V 1.4 to 5.5V 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: MIC707MY
Secondary Manufacturer Part#: MIC707MY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ms | ||
| SOIC | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.75 V | ||
| 1.4 V | ||
| 1.4 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active-High|Active-Low | ||
| 6SOIC | ||
| 8 | ||
| Active-High, Active-Low, Activ | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |