MIC69502WR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC69502WR
Secondary Manufacturer Part#: MIC69502WR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| SPAK | ||
| 1.65 to 5.5 V | ||
| 2 °C/W | ||
| Matte Tin | ||
| 0.5 % | ||
| 0.2 % | ||
| 0.5@5A V | ||
| 150 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 125 °C | ||
| 5 A | ||
| Adjustable | ||
| 0.5 to 5.5 V | ||
| 7SPAK | ||
| 7 | ||
| Positive | ||
| 9.52 x 8.13 x 2.03 mm | ||
| Extended Industrial | ||
| S-PAK | ||
| 0.25@5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |