PDP SEO Portlet

MIC69302WR

LDO Regulator Pos 0.5V to 5V 3A 5-Pin SPAK Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC69302WR
Secondary Manufacturer Part#: MIC69302WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC69302 is the 3A output current member of the MIC69xxx family of high current, low voltage regulators, which support currents of 1A, 1.5A, 3A, and 5A. This family operates from a single low voltage supply, yet offers high precision and ultra low dropout of 500mV under worst case conditions. The MIC69302 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). These regulators are available in adjustable and fixed output voltages. The adjustable version can support output voltages down to 0.5V. The µCap design of the MIC69302 is optimized for stability with low value, low-ESR ceramic output capacitors. Features of the MIC69302 include thermal shutdown and current limit protection. Logic enable and error flag pins are also available. The MIC69302 is offered in TO-263, S-PAK and the ePad SOIC-8 packages. All packages have an operating temperature range of -40°C to +125°C.

Input voltage range: VIN: 1.65V to 5.5V Maximum dropout (VIN - VOUT) of 500mV over temperature Adjustable output voltage down to 0.5V Stable with 10µF ceramic output capacitor Excellent line and load regulation Logic controlled shutdown Thermal shutdown and current-limit protection Error flag output 5-Pin TO-263 5-Pin S-Pak package ePad SOIC-8 package -40°C to +125°C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
2 %
SPAK
5.5 V
1.65 V
1.65 to 5.5 V
38 °C/W
2 °C/W
Matte Tin
0.3 %/V
260 °C
0.5@3A V
75 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.5 to 5 V
5SPAK
5
Positive
9.52 x 8.13 x 2.03 mm
Adj 3A LDO Voltage Regulators
0.51 V
Extended Industrial
S-PAK
0.275@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $:
144+
$3.3
288+
$3.12162
576+
$3.03947
1152+
$2.96154
2304+
$2.8875