PDP SEO Portlet

MIC68200YML-TR

MCCMIC68200YML-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC68200YML-TR
Secondary Manufacturer Part#: MIC68200YML-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

"The MIC68200 is a high peak current LDO regulator designed specifically for powering applications such as FPGA core voltages that require high start up current with lower nominal operating current. Capable of sourcing 2A of current for start-up, the MIC6"

  • Stable with 4.7µF ceramic capacitor
  • Input voltage range from 1.65V to 5.5V
  • 0.5V reference
  • +1.0% initial output tolerance
  • 2A maximum output current – peak start up
  • 1A continuous operating current
  • Trac

Technical Attributes

Find Similar Parts

Description Value
VDFN
5.5 V
1.65 V
MSL 1 - Unlimited
1
10
125 °C
-40 °C
Adj 2A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310060
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.74286
10000+
$2.5946
20000+
$2.52632
40000+
$2.46154
80000+
$2.4