MIC6315-29D3UY-TR
Supervisor, 1 V to 5.5 Vsupp., 2.93 V threshold/140 ms delay, Active-Low, Open-Drain, SOT-143-4
- RoHS 10 Compliant
- Tariff Charges
The MIC6315 is an inexpensive reset generator circuit that monitors power supplies in microprocessor-based systems. The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. Several different reset threshold levels are available to accommodate 3V, 3.3V, or 5V powered systems. The MIC6315 has an active low, open-drain /RESET output. The reset output is guaranteed to remain asserted for a minimum of either 20ms, 140ms, or 1100ms after VCC has risen above the designed reset threshold level. The MIC6315 is available in a 4-pin SOT-143 package.
Precision voltage monitor for 3V, 3.3V, or 5V power supplies /RESET remains valid with VCC as low as 1V 5µA supply current 20ms, 140ms, or 1100ms minimum reset pulse widths available Manual reset input Available in 4-pin SOT-143 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 200 ms | ||
| SOT-143 | ||
| Surface Mount | ||
| Gold over Nickel Palladium | ||
| 1 | ||
| 260 °C | ||
| 320 ms | ||
| 2.955 V | ||
| 2.905 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 15 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Open Drain | ||
| 4SOT-143 | ||
| 4 | ||
| No | ||
| 2.92 x 1.3 x 0.9 mm | ||
| 0 | ||
| Active-Low, Open-Drain, Open-D | ||
| Industrial | ||
| SOT-143 | ||
| 5.5 V | ||
| 1 V | ||
| 3.6, 5 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |