MIC59P60YN
8-Bit Serial Input Protected Latched Driver 20-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Latched Driver | ||
| Matte Tin | ||
| 0.05 uA | ||
| 15 mA | ||
| 6.4 mA | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 2.7, 5.5 V | ||
| -40 to 85 °C | ||
| 20PDIP | ||
| 20 | ||
| 25.9 x 6.35 x 3.3 mm | ||
| No | ||
| Industrial | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |