PDP SEO Portlet

MIC59300YME-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC59300YME-TR
Secondary Manufacturer Part#: MIC59300YME-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
SOIC
3.8 V
1 V
1 to 3.8 V
41 °C/W
0.1 %/V
0.5 %
260 °C
0.4@3A V
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.5 to 3.3 V
8SOIC
8
Positive
4.93 x 3.94 x 1.55 mm
Adj 3A LDO Voltage Regulators
Extended Industrial
SOIC
0.205@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.2973
5000+
$3.23179
10000+
$3.18538
20000+
$3.14028
40000+
$3.05