PDP SEO Portlet

MIC59300-1.2YME-TR

LDO Regulator Pos 1.2V 3A 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC59300-1.2YME-TR
Secondary Manufacturer Part#: MIC59300-1.2YME-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
205mV @ 3A
3.8 V
1 V
1 to 3.8 V
41 °C/W
0.1 %/V
0.5 %
260 °C
0.4@3A V
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
3 A
3A
Fixed
1.2 V
8SOIC
8
Positive Output
4.93 x 3.94 x 1.55 mm
Extended Industrial
SOIC
0.205@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.48571
5000+
$3.2973
10000+
$3.21053
20000+
$3.1282
40000+
$3.05