PDP SEO Portlet

MIC5891YWM

Peripheral Driver, Power, 8 Outputs, 5 V to 12 V supply, 50 V/500 mA out, SOIC-16

Manufacturer:Microchip
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MIC5891YWM
Secondary Manufacturer Part#: 14M6263
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5891YWM is a 8-bit serial-input Latched Source Driver with high-voltage, high current integrated circuit comprised of CMOS data latches, CMOS control circuitry for the common STROBE and OUTPUT ENABLE and bi-polar Darlington transistor drivers for each latch. bi-polar/MOS construction provides extremely low power latches with maximum interface flexibility. The MIC5891 will typically operate at 5MHz with a 5V logic supply. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. TTL circuits may be used with appropriate pull-up resistors to ensure a proper logic-high input. A CMOS serial data output allows additional drivers to be cascaded when more than 8-bit are required.

  • High voltage, High current outputs
  • Output transient protection diodes
  • Low-power CMOS latches

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16SOIC
0
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 365 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.96