MIC5842YWM
Latched Driver 18-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The MIC5842YWM is a 8-bit serial-input Latched Driver uses BiCMOS technology. It is an integrated circuit fabricated to be used in a wide variety of peripheral power driver applications. The device has an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The driver can be operated with a split supply where the negative supply is down to -20V. The 500mA outputs with integral transient-suppression diodes, is suitable for use with lamps, relays, solenoids and other inductive loads. This device has improved speed characteristics. With a 5V logic supply, it will typically operate faster than 5MHz. With a 12V supply, significantly higher speeds are obtained. TTL or DTL circuits may require the use of appropriate pull-up resistors. By using the serial data output, the driver can be cascaded for interface applications requiring additional drive lines.
- Compatible with standard CMOS, PMOS and NMOS logic levels
- 3.3MHz Minimum data-input rate
- Internal pull-up/pull-down resistors
- Low-power CMOS logic and latches
- High-voltage current-sink outputs
- Output transient-protection diodes
- Single or split supply operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 18SOIC | ||
| 18 | ||
| 11.55 x 7.52 x 2.26 mm | ||
| No | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |