MIC5801YWM
Latched Driver 24-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The MIC5801YWM is a 8-bit parallel-input Latched Driver with a 5V supply, it will typically operate at better than 5MHz. The latched driver is high-voltage, high-current integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bipolar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in this device. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. It has open-collector outputs and integral diodes for inductive load transient suppression. The output transistors are capable of sinking 500mA and will sustain at least 50V in the OFF state.
- 4.4MHz Minimum data input rate
- High-voltage, current sink outputs
- Output transient protection
- CMOS, PMOS, NMOS and TTL compatible inputs
- Internal pull-down resistors
- Low-power CMOS latches
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 24SOIC | ||
| 24 | ||
| 15.42 x 7.52 x 2.26 mm | ||
| No | ||
| Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |