PDP SEO Portlet

MIC5800YN

4-BIT PARALLEL-IN LATCHED DRIVER

Manufacturer:Microchip
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MIC5800YN
Secondary Manufacturer Part#: MIC5800YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5800YN is a 4-bit parallel-input Latched Driver with high-voltage, high-current integrated circuits comprised of CMOS data latches, a bi-polar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bi-polar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in these devices. With a 5V supply, they will typically operate at better than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. The bi-polar outputs is suitable for use with relays, solenoids, stepping motors, LED or incandescent displays and other high-power loads. Both units have open-collector outputs and integral diodes for inductive load transient suppression.

  • High voltage, current sink outputs
  • Output transient protection
  • Internal pull-down resistors
  • Low-power CMOS latches

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
USD $:
250+
$1.29794
500+
$1.287
1000+
$1.27595
2000+
$1.2648
4000+
$1.25399