PDP SEO Portlet

MIC5800YM

4/8-Bit Parallel-Input Latched Driver 14-Pin SOIC Tube

Manufacturer:Microchip
Product Category: Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MIC5800YM
Secondary Manufacturer Part#: MIC5800YM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5800 latched drivers are high-voltage, highcurrent integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. The bipolar/MOS combination provides an extremely lowpower latch with maximum interface flexibility. MIC5800 contains four latched drivers. Data input rates are greatly improved in these devices. With a 5V supply, they will typically operate at better than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS, and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. The bipolar outputs are suitable for use with relays, solenoids, stepping motors, LED or incandescent displays, and other high-power loads. Both units have open-collector outputs and integral diodes for inductive load transient suppression. The output transistors are capable of sinking 500mA and will sustain at least 50V in the OFF state. Because of limitations on package power dissipation, the simultaneous operation of all drivers at maximum rated current can only be accomplished by a reduction in duty cycle. Outputs may be paralleled for higher load current capability.

4.4MHz Minimum Data Input Rate High-Voltage, Current Sink Outputs Output Transient Protection CMOS, PMOS, NMOS, and TTL Compatible Inputs Internal Pull-Down Resistors Low-Power CMOS Latches

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:324  Mult:54  
USD $:
324+
$1.01475
648+
$1.0062
1296+
$0.99756
2592+
$0.98885
5184+
$0.98039