PDP SEO Portlet

MIC5504-3.3YM5-TR

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Dropout, 3.3Vout, 300mAout, SOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5504-3.3YM5-TR
Secondary Manufacturer Part#: MIC5504-3.3YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5504-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This advanced general purpose LDO provides high performance and suitable for battery powered applications. The MIC5504 includes an auto discharge feature on output that is activated when enable pin is low. It has an internal pull down resistor on enable pin that disables output when the enable pin is left floating. This is ideal for applications where control signal is floating during processor boot up. The MIC5504 can also be put into zero off mode current state drawing virtually no current when disabled.

  • Fixed output voltage of 3.3V
  • Input voltage range from 2.5V to 5.5V
  • 300mA output current
  • High output accuracy of ±2%
  • Low quiescent current of 38µA
  • Stable with 1µF ceramic output capacitors
  • Low dropout voltage of 160mV at 300mA
  • Thermal shutdown and current limiting protection
  • Operating junction temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
253 °C/W
0.02 %/V
40 mV
0.38@300mA V
0.065 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
5SOT-23
T/R
Positive
3.3V 300mA LDO Voltage Regulators
Extended Industrial
0.16@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14035
6000+
$0.13735
12000+
$0.13435
24000+
$0.13135
48000+
$0.12835