PDP SEO Portlet

MIC5504-2.8YM5-TR

LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5504-2.8YM5-TR
Secondary Manufacturer Part#: 52AH1192
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5504 is an advanced general-purpose LDO ideal for powering general-purpose portable devices. The MIC5504 family of products provides a highperformance 300mA LDO in an ultra-small 1mm × 1mm package. The MIC5504 LDOs include an auto-discharge feature on the output that is activated when the enable pin is low. This is ideal for applications where the control signal is floating during processor boot up. Ideal for battery-powered applications, the MIC5504 offers 2% initial accuracy, low dropout voltage (160mV at 300mA), and low ground current (typically 38µA). The MIC5504 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5504 has an operating junction temperature range of -40°C to 125°C.

Input voltage range: 2.5V to 5.5V Fixed output voltages from 1.0V to 3.3V 300mA guaranteed output current High output accuracy (±2%) Low quiescent current: 38µA Stable with 1µF ceramic output capacitors Low dropout voltage: 160mV @ 300mA Output discharge circuit: MIC5502, MIC5504 Internal enable pull-down: MIC5503, MIC5504 Thermal-shutdown and current-limit protection 4-lead 1.0mm × 1.0mm Thin DFN package MIC5504 5-pin SOT23 package

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
2.5 to 5.5 V
253 °C/W
Gold over Nickel Palladium
40 mV
260 °C
0.38@300mA V
0.055 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
2.8 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
2.8V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.16@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.165
25+
$0.126