PDP SEO Portlet

MIC5504-1.8YM5-TR

LDO Voltage Regulator, Fixed, 2.5 to 5.5V in, 160 mV Drop, 1.8V / 0.3A Out, SOT-23-5, -40 to 125°C

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5504-1.8YM5-TR
Secondary Manufacturer Part#: MIC5504-1.8YM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC5504-1.8YM5-TR is an advanced general-purpose LDO ideal for powering portable devices. This LDO includes an auto-discharge feature on the output that activates when the enable pin is low. It also has an internal pull-down resistor on the enable pin, which disables the output when the enable pin is left floating. This device is ideal for applications where the control signal floats during processor boot-up. Applications include smartphones, DSCs, GPS devices, PMPs, PDAs, medical devices, portable electronics, and 5V systems.

  • Input voltage range from 2.5V to 5.5V, stable with 1µF ceramic output capacitors
  • 300mA ensured output current, output voltage accuracy is 2% maximum
  • Dropout voltage is 160mV typical at (IOUT = 300mA, TJ = +25°C)
  • Output discharge circuit, internal enable pull-down, 1.8V voltage
  • Thermal-shutdown and current-limit protection
  • Ripple rejection is 60dB typical at (f = 1KHz; COUT = 1µF, TJ = +25°C)
  • Output voltage noise is 175µVRMS typical at (COUT = 1µF, 10Hz to 100KHz)
  • Load regulation is 8mV typical at (IOUT = 100µA to 300mA)
  • Current limit is 630mA typical at (VOUT = 0V, TJ = +25°C)
  • Operating temperature range from -40°C to +125°C, 5-lead SOT23 package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
2.5 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
300 mA
Fixed
1.8 V
5SOT-23
5
Positive
1.8V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
160@300mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.154
6000+
$0.148
12000+
$0.142
24000+
$0.136
48000+
$0.1335