PDP SEO Portlet

MIC5501-3.0YMT-TZ

LDO Regulator Pos 3V 0.3A 4-Pin DFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5501-3.0YMT-TZ
Secondary Manufacturer Part#: MIC5501-3.0YMT-TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
UDFN
5.5 V
2.5 V
2.5 to 5.5 V
250 °C/W
Gold over Nickel Palladium
0.3 %/V
40 mV
260 °C
0.38@300mA V
0.055 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3 V
4DFN
4
Positive
1 x 1 x 0.5 mm
3V 300mA LDO Voltage Regulators
Extended Industrial
DFN
0.16@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0944
20000+
$0.0936
40000+
$0.0928
80000+
$0.09199
160000+
$0.0912