PDP SEO Portlet

MIC5400YWM

LED DRVR 16-CH 0.035A 28-Pin SOIC W

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5400YWM
Secondary Manufacturer Part#: MIC5400YWM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5400 consists of 2 banks of 8 LED driver outputs, each output capable of sinking up to 30mA. Each bank is intended to drive 8 LED pixels of the same color. Most applications will use the MIC5400 to drive pixel clusters of 4 LEDs (RRGB.) Typically two red LEDs are used for every one green and blue to compensate for red LED brightness. A single external resistor sets maximum drive current. Use of an external resistor allows different color LED banks to be biased to the same intensity. Brightness control is digitally programmed through the serial interface. Coarse Brightness Control is determined by two 4-bit DACs, one for each driver bank, limiting the full-scale output to a fraction of the maximum value. Additionally, each output has Fine Brightness Control using 10-bit resolution PWM. Groups of drivers can be cascaded in Daisy Chain fashion. Open circuit output faults are detected and can be read back from the internal Status register.

2 banks of 8 outputs Output characteristics: Current sink: 30mA Programmable brightness control Coarse: 4-bit resolution DAC Fine: 10-bit resolution PWM Resistor sets maximum LED current to compensate variation in LEDs Current limit on each output Full protection: Over-temperature shutdown Watchdog disables output under fault condition Power-on reset (all LEDs Off) Soft-start on power up and watchdog recovery Output open fault detection with status register readback Output transitions are staggered to minimize supply transients

Technical Attributes

Find Similar Parts

Description Value
5.5 V
4.75 V
5 V
None
Matte Tin
260 °C
0.026 A
Surface Mount
MSL 1 - Unlimited
16
-40 to 125 °C
0.035 A
28SOIC W
28
17.93 x 7.52 x 2.65 mm
Industrial
SOIC W
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $:
108+
$2.94
216+
$2.925
432+
$2.91
864+
$2.895
1728+
$2.88