PDP SEO Portlet

MIC5365-2.6YMT-TZ

LDO Regulator Pos 2.6V 0.15A 4-Pin UDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5365-2.6YMT-TZ
Secondary Manufacturer Part#: MIC5365-2.6YMT-TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
155mV @ 150mA
UDFN
5.5 V
2.5 V
2.5 to 5.5 V
240 °C/W
Gold over Nickel Palladium
0.3 %
1 %
260 °C
0.38@150mA V
0.039 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150mA
Fixed
2.6 V
4UDFN
4
Positive Output
1 x 1 x 0.5 mm
Extended Industrial
uDFN
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.12857
20000+
$0.12162
40000+
$0.11842
80000+
$0.11538
160000+
$0.1125