PDP SEO Portlet

MIC5365-2.5YC5-TR

LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5365-2.5YC5-TR
Secondary Manufacturer Part#: MIC5365-2.5YC5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
155mV @ 150mA
SC70
5.5 V
2.5 V
2.5 to 5.5 V
256.5 °C/W
Gold over Nickel Palladium
0.3 %
1 %
260 °C
0.38@150mA V
0.039 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
2.5 V
5SC-70
5
Positive
2.25 x 1.35 x 1 mm
2.5V 150mA LDO Voltage Regulators
Extended Industrial
SC-70
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11429
12000+
$0.10811
24000+
$0.10526
48000+
$0.10256
96000+
$0.1