PDP SEO Portlet

MIC5365-1.8YC5-TR

MCCMIC5365-1.8YC5-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5365-1.8YC5-TR
Secondary Manufacturer Part#: MIC5365-1.8YC5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
155mV @ 150mA
SC70
5.5 V
2.5 V
2.5 to 5.5 V
256.5 °C/W
0.3 %
1 %
0.38@150mA V
0.039 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
1.8 V
5SC-70
T/R
Positive
1.8V 150mA LDO Voltage Regulators
Extended Industrial
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10811
6000+
$0.10596
12000+
$0.10444
24000+
$0.10296
48000+
$0.1