PDP SEO Portlet

MIC5365-1.5YC5-TR

LDO Regulator Pos 1.5V 0.15A 5-Pin SC-70 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5365-1.5YC5-TR
Secondary Manufacturer Part#: MIC5365-1.5YC5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5365 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package. The MIC5365 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery-powered applications, the MIC5365 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29µA). The MIC5365 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin MLF® occupying only 1mm2 of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm MLF packages. It is also available in a thin SOT23-5 package. The MIC5365 has an operating junction temperature range of -40°C to 125°C.

Tiny 1mm × 1mm thin MLF, SC-70-5, and thin SOT23-5 packages Input voltage range: 2.5V to 5.5V 150mA guaranteed output current Stable with 1µF ceramic output capacitors Low dropout voltage - 155mV @ 150mA Excellent load/line transient response Low quiescent current - 29µA High PSRR - 70dB High output accuracy - ±2% initial accuracy Thermal-shutdown and current-limit protection

Technical Attributes

Find Similar Parts

Description Value
2 %
155mV @ 150mA
SC70
5.5 V
2.5 V
2.5 to 5.5 V
256.5 °C/W
Gold over Nickel Palladium
0.3 %
1 %
260 °C
0.38@150mA V
0.039 mA
Surface Mount
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
1.5 V
5SC-70
5
Positive
2.25 x 2.4 x 1 mm
1.5V 150mA LDO Voltage Regulators
Extended Industrial
SC-70
0.18@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11429
12000+
$0.10811
24000+
$0.10526
48000+
$0.10256
96000+
$0.1