MIC5357-MGYMME
LDO Regulator Pos 2.8V/1.8V 0.5A 8-Pin MSOP EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MIC5357-MGYMME
Secondary Manufacturer Part#: MIC5357-MGYMME
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| MSOP | ||
| 5.5 V | ||
| 2.6 V | ||
| 2.6 to 5.5 V | ||
| 64.4 °C/W | ||
| Matte Tin | ||
| 0.3 %/V | ||
| 2.5 % | ||
| 260 °C | ||
| 0.3@500mA V | ||
| 0.24 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 2.8, 1.8 V | ||
| 8MSOP EP | ||
| 8 | ||
| Positive | ||
| 3 x 3 x 0.86 mm | ||
| 2.8V 1.8V 500mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| MSOP EP | ||
| 0.13@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |