PDP SEO Portlet

MIC5353YMT-TR

LDO Regulator Pos 0.5A 6-Pin TMLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5353YMT-TR
Secondary Manufacturer Part#: MIC5353YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MIC5353YMT-TR is a high-performance, single-output, ultra-low LDO regulator, offering a low total output noise of 30µVRMS. The MIC5353 is capable of sourcing a 500mA output current and offers high-PSRR and low-output noise, making it an ideal solution for

  • ADJ voltage, 500mA guaranteed output current
  • Input voltage range from 2.6V to 6V, thermal shutdown and current limit protection
  • Dropout voltage is 160mV typical at (IOUT = 500mA, TJ = +25°C)
  • Output voltage accuracy is +2.0%

Technical Attributes

Find Similar Parts

Description Value
2 %
UDFN
6 V
2.6 V
2.6 to 6 V
92.4 °C/W
0.6 %/V
2 %
0.35@500mA V
0.175 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
6UDFN
T/R
Positive
Adj 500mA LDO Voltage Regulators
Extended Industrial
0.16@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.35398
10000+
$0.351
20000+
$0.34799
40000+
$0.34495
80000+
$0.342