PDP SEO Portlet

MIC5353-1.8YMT-TR

LDO Regulator Pos 1.8V 0.5A 6-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5353-1.8YMT-TR
Secondary Manufacturer Part#: MIC5353-1.8YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5353 is a high-performance, single-output, ultralow LDO (ULDO™) regulator, offering a low total output noise of 30µVRMS. The MIC5353 is capable of sourcing 500mA output current and offers high-PSRR and lowoutput noise, making it an ideal solution for RF applications. The MIC5353 provides 2% accuracy, extremely low dropout voltage (160mV @ 500mA), and low ground current (typically 90µA) making it ideal for battery-operated applications. When disabled, the MIC5353 enters a zerooff-mode current state, thereby drawing almost no current. The MIC5353 is available in the 1.6mm x 1.6mm Thin MLF® package, occupying only 2.56mm2 of PCB area, a 36% reduction in board area compared to SC-70 and 2mm x 2mm Thin MLF® packages. The MIC5353 has an operating junction temperature range of -40°C to +125°C and is available in fixed and adjustable output voltages in lead-free (RoHS-compliant) Thin MLF® package.

500mA guaranteed output current Input voltage range: 2.6V to 6V Ultra low dropout voltage: 160mV @ 500mA ±2% initial accuracy Ultra low output noise: 30µVrms Low quiescent current: 90µA Stable with ceramic output capacitors 35µs turn-on time Thermal shutdown and current limit protection Tiny 6-pin 1.6mm x 1.6mm Thin MLF® leadless package

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2.6 V
2.6 to 6 V
92.4 °C/W
Gold over Nickel Palladium
0.3 %/V
0.15 %
260 °C
0.35@500mA V
0.175 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
1.8 V
6MLF
6
Positive
1.6 x 1.6 x 0.5 mm
1.8V 500mA LDO Voltage Regulators
1.25 V
Extended Industrial
MLF
0.16@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.35398
10000+
$0.351
20000+
$0.34799
40000+
$0.34495
80000+
$0.342