PDP SEO Portlet

MIC5337-1.8YMT-TR

LDO Regulator Pos 1.8V 0.3A 4-Pin UDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5337-1.8YMT-TR
Secondary Manufacturer Part#: MIC5337-1.8YMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
5.5 V
2.3 V
2.3 to 5.5 V
173 °C/W
Gold over Nickel Palladium
0.3 %/V
1 %
260 °C
0.3@300mA V
0.035 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
1.8 V
4UDFN
4
Positive Output
1.2 x 1.6 x 0.5 mm
Extended Industrial
uDFN
0.18@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.52857
10000+
$0.5
20000+
$0.48684
40000+
$0.47436
80000+
$0.4625