PDP SEO Portlet

MIC5335-MGYMT-TR

LDO Regulator Pos 2.8V/1.8V 0.3A 6-Pin UDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5335-MGYMT-TR
Secondary Manufacturer Part#: MIC5335-MGYMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
75mV @ 300mA
UDFN
5.5 V
2.3 V
2.3 to 5.5 V
100 °C/W
Gold over Nickel Palladium
0.3 %/V
2 %
260 °C
0.2@300mA V
0.22 mA
Surface Mount
MSL 1 - Unlimited
2
6
2
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA
Fixed
2.8, 1.8 V
6UDFN
6
Positive Output
1.6 x 1.6 x 0.5 mm
Extended Industrial
uDFN
0.075@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.08571
10000+
$1.02703
20000+
$1.0
40000+
$0.975
80000+
$0.97