PDP SEO Portlet

MIC5332-PMYMT-TR

LDO Regulator Pos 3V/2.8V 0.3A 8-Pin UDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5332-PMYMT-TR
Secondary Manufacturer Part#: MIC5332-PMYMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
120mV @ 300mA
UDFN
5.5 V
2.3 V
2.3 to 5.5 V
90 °C/W
Gold over Nickel Palladium
0.3 %/V
0.5 %
260 °C
0.24@300mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
2
8
2
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA
Fixed
3, 2.8 V
8UDFN
8
Positive Output
2 x 2 x 0.5 mm
Extended Industrial
uDFN
0.12@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.15714
10000+
$1.0946
20000+
$1.06579
40000+
$1.03846
80000+
$1.0125