PDP SEO Portlet

MIC5323-3.3YD5-TR

Fixed LDO Voltage Regulator, 2.65 V to 5.5 V input, 120 mV Dropout, 3.3 V / 300 mA out, TSOT-23-5

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC5323-3.3YD5-TR
Secondary Manufacturer Part#: MIC5323-3.3YD5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC5323 is a high-performance, 300mA LDO regulator, offering extremely high PSRR and very low noise while consuming low ground current. Ideal for battery operated applications, the MIC5323 features 2% accuracy, extremely low dropout voltage (120mV @ 300mA), and low ground current at light load (typically 90µA). When disabled, the MIC5323 typically consumes less than 1µA. The MIC5323 is a µCap design operating with small ceramic output capacitors for stability, thereby reducing required board space and component cost. The MIC5323 is available in fixed output voltages and adjustable output voltages in the super compact 6-pin 2mm × 2mm Thin MLF® and thin SOT-23-5 package.

Ultra low dropout voltage of 120mV @ 300mA Input voltage range: 2.65 to 5.5V Stable with ceramic output capacitor 300mA guaranteed output current Low output noise - 20µVrms High PSRR, up to 80dB @1kHz Less than 30µs turn-on time with CBYP = 0.1µF High output accuracy: ±2.0% over temperature Thermal shutdown protection Current limit protection 6-pin 2mm × 2mm Thin MLF® package Thin SOT-23-5 packag

Technical Attributes

Find Similar Parts

Description Value
2 %
150mV @ 300mA
TSOT
5.5 V
2.65 V
2.65 to 5.5 V
235 °C/W
Gold over Nickel Palladium
0.3 %/V
0.5 %
260 °C
0.17@300mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
3.3 V
5TSOT-23
5
Positive
2.9 x 1.6 x 0.87 mm
3.3V 300mA LDO Voltage Regulators
Extended Industrial
TSOT-23
0.12@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.58108
6000+
$0.56954
12000+
$0.56136
24000+
$0.55341
48000+
$0.5375